Phoenix Contact FFKDS/V2.54 technical specifications.
| Current Rating | 6A |
| Material | Nylon |
| Mount | Through Hole |
| Number of Ways | 1 |
| Pitch | 2.54mm |
| Series | COMBICON |
| Termination | Solder |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FFKDS/V2.54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.