Phoenix Contact FFKDSA/V2-7,62 technical specifications.
| Depth | 15.8mm |
| Gender | Female |
| Length | 10mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FFKDSA/V2-7,62 to view detailed technical specifications.
No datasheet is available for this part.