This female crimp terminal features a tin-plated contact and is designed for use with wire gauges between 20AWG and 28AWG. It has a maximum current rating of 4A and can withstand a maximum supply voltage of 160V. The terminal measures 28.1mm in length and 19.2mm in depth, with a straight orientation and crimp termination.
Phoenix Contact FK-MC0.5/11-ST-2.5 technical specifications.
| Contact Plating | Tin |
| Depth | 19.2mm |
| Gender | Female |
| Length | 28.1mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FK-MC0.5/11-ST-2.5 to view detailed technical specifications.
No datasheet is available for this part.