The Phoenix Contact FK-MC0.5/7-ST-2.5 is a female crimp terminal with a maximum supply voltage of 160V and a maximum current rating of 4A. It is designed for use with wire gauges ranging from 20AWG to 26AWG and has a straight orientation. The terminal has a length of 18.1mm and is terminated via crimp. The Phoenix Contact FK-MC0.5/7-ST-2.5 is suitable for use in a variety of applications where a reliable and efficient connection is required.
Phoenix Contact FK-MC0.5/7-ST-2.5 technical specifications.
| Contact Plating | Tin |
| Depth | 19.2mm |
| Gender | Female |
| Length | 18.1mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FK-MC0.5/7-ST-2.5 to view detailed technical specifications.
No datasheet is available for this part.