Phoenix Contact FK-MC0.5/9-ST-2.5 technical specifications.
| Contact Plating | Tin |
| Depth | 19.2mm |
| Gender | Female |
| Length | 23.1mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FK-MC0.5/9-ST-2.5 to view detailed technical specifications.
No datasheet is available for this part.