This female connector features a straight orientation and a maximum current rating of 8A. It has a maximum supply voltage of 160V and is plated with tin. The connector has a depth of 20.8mm and a length of 69.37mm, accommodating wire gauges from 16AWG to 26AWG.
Phoenix Contact FK-MCP 1,5/18-ST-3,81 technical specifications.
| Contact Plating | Tin |
| Depth | 20.8mm |
| Gender | Female |
| Length | 69.37mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FK-MCP 1,5/18-ST-3,81 to view detailed technical specifications.
No datasheet is available for this part.