The Phoenix Contact FK-MCP 15/ 4-STF-381 is a 4-contact terminal block with a straight orientation, rated for a maximum supply voltage of 160V and a maximum current of 8A. It features contacts made of copper with a tin plating and accepts wire gauges ranging from 16AWG to 26AWG. The terminal block has a depth of 20.8mm and a length of 25.63mm.
Phoenix Contact FK-MCP 15/ 4-STF-381 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.8mm |
| Length | 25.63mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FK-MCP 15/ 4-STF-381 to view detailed technical specifications.
No datasheet is available for this part.