The FK-MCP 15/ 5-STF-381 from Phoenix Contact is a 5-contact straight PCB terminal with a maximum current rating of 8A and a maximum supply voltage of 160V. It features a copper contact material with a tin plating and is designed for use with wire gauges ranging from 16AWG to 26AWG. The terminal has a depth of 20.8mm and a length of 29.44mm, making it suitable for a variety of applications. It is designed for use in environments with temperatures that are not specified in the provided data.
Phoenix Contact FK-MCP 15/ 5-STF-381 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.8mm |
| Length | 29.44mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FK-MCP 15/ 5-STF-381 to view detailed technical specifications.
No datasheet is available for this part.