Phoenix Contact FK-MCP1,5/5-ST-3,5 technical specifications.
| Current Rating | 8A |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | FKMCP |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact FK-MCP1,5/5-ST-3,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.