
Phoenix Contact FK-MCP1,5/6-ST-3,5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FKMCP |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FK-MCP1,5/6-ST-3,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.