Phoenix Contact FK-MCP1,5/8-ST-3,81 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 8 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FK-MCP1,5/8-ST-3,81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.