Phoenix Contact FK-MCP15/5-ST-381-LR technical specifications.
| Contact Plating | Tin |
| Current Rating | 8A |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FK-MCP15/5-ST-381-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.