Phoenix Contact FK-MPT0,5/2-ST-3,5 technical specifications.
| Contact Plating | Tin |
| Current Rating | 4A |
| Material | PBT |
| Mount | Through Hole |
| Number of Ways | 2 |
| Pitch | 3.5mm |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FK-MPT0,5/2-ST-3,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.