Phoenix Contact FKC 2,5/10-STF technical specifications.
| Contact Plating | Tin |
| Depth | 25.6mm |
| Gender | Female |
| Length | 60.02mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FKC 2,5/10-STF to view detailed technical specifications.
No datasheet is available for this part.