The FKC 2,5/18-ST-5,08 connector is a female, straight, 1-row connector with a maximum current rating of 12A and a maximum supply voltage of 320V. It features a tin-plated contact and is compliant with RoHS regulations. The connector has a depth of 26.6mm and can accommodate wire gauges ranging from 12AWG to 24AWG.
Phoenix Contact FKC 2,5/18-ST-5,08 technical specifications.
| Contact Plating | Tin |
| Depth | 26.6mm |
| Gender | Female |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FKC 2,5/18-ST-5,08 to view detailed technical specifications.
No datasheet is available for this part.