Phoenix Contact FKC2,5/5-STF-5.08 technical specifications.
| Current Rating | 12A |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FKC2,5/5-STF-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.