
Phoenix Contact FKC2,5/8-ST-5,08 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 15mm |
| Gender | Female |
| Material | Polyamide |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Spring Clamp |
| Voltage Rating | 630V |
| Width | 25.6mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FKC2,5/8-ST-5,08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
