Phoenix Contact FKC2.5/4-ST-5.08 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 25.6mm |
| Gender | Female |
| Length | 20.94mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FKC2.5/4-ST-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.