This Phoenix Contact FKCN 2,5/18-ST connector features a female gender, straight orientation, and a maximum supply voltage of 320V. It has a maximum current rating of 12A and is RoHS compliant. The connector measures 90mm in length and 26.2mm in depth, with a wire gauge range of 14AWG to 24AWG.
Phoenix Contact FKCN 2,5/18-ST technical specifications.
| Depth | 26.2mm |
| Gender | Female |
| Length | 90mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FKCN 2,5/18-ST to view detailed technical specifications.
No datasheet is available for this part.