Phoenix Contact FKCT 2,5/12-STF-5,08 technical specifications.
| Contact Plating | Tin |
| Depth | 25.6mm |
| Gender | Female |
| Length | 70.96mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FKCT 2,5/12-STF-5,08 to view detailed technical specifications.
No datasheet is available for this part.