This Phoenix Contact FKCT2.5/4-STF-5.08 connector features a female gender with a straight orientation, suitable for wire gauges between 12AWG and 24AWG. It has a maximum current rating of 12A and can withstand a maximum supply voltage of 320V. The connector's depth is 25.6mm and its length is 30.32mm, making it a suitable option for various applications.
Phoenix Contact FKCT2.5/4-STF-5.08 technical specifications.
| Contact Plating | Tin |
| Depth | 25.6mm |
| Gender | Female |
| Length | 30.32mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FKCT2.5/4-STF-5.08 to view detailed technical specifications.
No datasheet is available for this part.