This Phoenix Contact FKICS 2,5/ 4-STF-5,08 connector features a female gender, straight orientation, and a maximum current rating of 12A. It can handle a maximum supply voltage of 320V and supports wire gauges ranging from 12AWG to 24AWG. The connector has a length of 27.4mm and a depth of 26.4mm.
Phoenix Contact FKICS 2,5/ 4-STF-5,08 technical specifications.
| Contact Plating | Tin |
| Depth | 26.4mm |
| Gender | Female |
| Length | 27.4mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FKICS 2,5/ 4-STF-5,08 to view detailed technical specifications.
No datasheet is available for this part.