Phoenix Contact FL2-V technical specifications.
| Gender | Male |
| Housing Color | Green |
| Max Current Rating | 10A |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact FL2-V to view detailed technical specifications.
No datasheet is available for this part.