Phoenix Contact FLKM-D15SUB/S technical specifications.
| Package/Case | Module |
| Depth | 45mm |
| Length | 77mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FLKM-D15SUB/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.