Phoenix Contact FLSWITCHLM4TX/2FXSM technical specifications.
| Package/Case | 100 |
| Length | 99mm |
| Number of Ports | 6 |
| Reach SVHC Compliant | Unknown |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FLSWITCHLM4TX/2FXSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.