Phoenix Contact FLSWITCHSFN8TX technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FLSWITCHSFN8TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.