The FMC 1,5/18-ST-3,5-RF connector features a female gender and straight orientation. It has a maximum current rating of 8A and a maximum supply voltage of 160V. The connector is plated with tin and has a wire gauge range of 16AWG to 24AWG.
Phoenix Contact FMC 1,5/18-ST-3,5-RF technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 22.9mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FMC 1,5/18-ST-3,5-RF to view detailed technical specifications.
No datasheet is available for this part.