Phoenix Contact FMC1,5/3-ST-3.5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | FCM 1.5 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FMC1,5/3-ST-3.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.