Phoenix Contact FMC1.5/12-ST-3.5 technical specifications.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 42.7mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FMC1.5/12-ST-3.5 to view detailed technical specifications.
No datasheet is available for this part.