
Phoenix Contact FMC1.5/3-ST-3.81 technical specifications.
| Gender | Female |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FMC1.5/3-ST-3.81 to view detailed technical specifications.
No datasheet is available for this part.