The FMC1.5/5-ST-3.5-RF is a female connector with a maximum current rating of 8A and a maximum supply voltage of 160V. It has one row and a straight orientation, with a length of 31.3mm and a depth of 22.9mm. The connector features a tin plating and can accommodate wire gauges from 16AWG to 24AWG. It is designed for use in applications where high current and voltage are required.
Phoenix Contact FMC1.5/5-ST-3.5-RF technical specifications.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 31.3mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FMC1.5/5-ST-3.5-RF to view detailed technical specifications.
No datasheet is available for this part.