Phoenix Contact FMC1.5/5-ST-3.81 technical specifications.
| Current Rating | 8A |
| Gender | Female |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FMC1.5/5-ST-3.81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.