This 2-row female crimp terminal has a maximum supply voltage of 160V and a maximum current rating of 8A. It is designed for use with wire gauges ranging from 16AWG to 24AWG. The terminal has a length of 53.2mm and a depth of 22.9mm, with a straight orientation. It is terminated with a crimp connection.
Phoenix Contact FMCD1.5/15-ST-3.5 technical specifications.
| Depth | 22.9mm |
| Gender | Female |
| Length | 53.2mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FMCD1.5/15-ST-3.5 to view detailed technical specifications.
No datasheet is available for this part.