This female connector features a straight orientation and solder termination, supporting a maximum current rating of 24A and a maximum supply voltage of 250V. It has a depth of 18.5mm and accommodates wire gauges ranging from 14AWG to 24AWG. The connector is designed for use in applications requiring a high level of electrical performance and reliability.
Phoenix Contact FRONT 2,5-V/SA 5-EX technical specifications.
| Depth | 18.5mm |
| Gender | Female |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FRONT 2,5-V/SA 5-EX to view detailed technical specifications.
No datasheet is available for this part.