Phoenix Contact FRONT 25-H/SA 5/ 4 technical specifications.
| Current Rating | 24A |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FRONT 25-H/SA 5/ 4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.