Phoenix Contact FRONT-MSTB 2,5/ 3-STF technical specifications.
| Contact Plating | Tin |
| Depth | 27.2mm |
| Gender | Female |
| Length | 24.8mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FRONT-MSTB 2,5/ 3-STF to view detailed technical specifications.
No datasheet is available for this part.