
Phoenix Contact FRONT-MSTB2,5/2-STF-5.08 technical specifications.
| Current Rating | 12A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Series | FRONT MSTB |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FRONT-MSTB2,5/2-STF-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.