This Phoenix Contact connector features a female gender, straight orientation, and a maximum current rating of 12A. The terminal is designed for screw termination and can accommodate wire gauges from 12AWG to 24AWG. The connector has a length of 29.8mm and a depth of 27.5mm, making it suitable for a variety of applications. The contact plating is made of tin, ensuring reliable connections.
Phoenix Contact FRONT-MSTB2.5/4-STF technical specifications.
| Contact Plating | Tin |
| Depth | 27.5mm |
| Gender | Female |
| Length | 29.8mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FRONT-MSTB2.5/4-STF to view detailed technical specifications.
No datasheet is available for this part.