
Phoenix Contact FRONT2,5-H/SA5/2 technical specifications.
| Current Rating | 24A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FRONT2,5-H/SA5/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.