
Phoenix Contact FRONT2,5-H/SA5/5 technical specifications.
| Current Rating | 24A |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FRONT2,5-H/SA5/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.