Phoenix Contact FRONT2,5-V/SA5-EX-6BU5RZ technical specifications.
| Length | 18.5mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 320V |
| Orientation | Right Angle |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FRONT2,5-V/SA5-EX-6BU5RZ to view detailed technical specifications.
No datasheet is available for this part.