This female terminal features a straight orientation and is plated with tin. It has a maximum current rating of 24A and can withstand a maximum supply voltage of 320V. The terminal is designed for solder termination and can accommodate wire gauges ranging from 14AWG to 24AWG. The depth of the terminal is 18.5mm.
Phoenix Contact FRONT2.5-V/SA10-EX technical specifications.
| Contact Plating | Tin |
| Depth | 18.5mm |
| Gender | Female |
| Max Current Rating | 24A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FRONT2.5-V/SA10-EX to view detailed technical specifications.
No datasheet is available for this part.