Phoenix Contact GFKC 2,5/ 3-ST-7,5 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Depth | 15mm |
| Gender | Female |
| Material | Polyamide |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7.5mm |
| Series | COMBICON GFKC |
| Voltage Rating | 1kV |
| Width | 25.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact GFKC 2,5/ 3-ST-7,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.