Phoenix Contact GKDS-EX technical specifications.
| Depth | 19mm |
| Gender | Female |
| Max Current Rating | 26A |
| Max Supply Voltage | 275V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact GKDS-EX to view detailed technical specifications.
No datasheet is available for this part.