Phoenix Contact GMKDS1.5/2 technical specifications.
| Depth | 9.8mm |
| Length | 22.5mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact GMKDS1.5/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.