Phoenix Contact GMSTB2,5/4-ST-7,62 technical specifications.
| Contact Gender | Female |
| Current Rating | 12A |
| Depth | 18.2mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 630V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 630V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact GMSTB2,5/4-ST-7,62 to view detailed technical specifications.
No datasheet is available for this part.