Phoenix Contact GMSTB2.5HCV/3-ST-7.62 technical specifications.
| Contact Plating | Tin |
| Depth | 21mm |
| Gender | Female |
| Length | 22.64mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact GMSTB2.5HCV/3-ST-7.62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.