Phoenix Contact GMSTB253ST762 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 12A |
| Gender | Female |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ways | 3 |
| Pitch | 7.62mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact GMSTB253ST762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.