Phoenix Contact GMSTBA2,5HC/3-G-7,62BG technical specifications.
| Contact Plating | Tin |
| Housing Color | Grey |
| Max Current Rating | 16A |
| Pitch | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact GMSTBA2,5HC/3-G-7,62BG to view detailed technical specifications.
No datasheet is available for this part.