Phoenix Contact GMVSTBW2.5/2-STF-7.62 technical specifications.
| Contact Plating | Tin |
| Depth | 12.6mm |
| Gender | Female |
| Length | 19.44mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 630V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact GMVSTBW2.5/2-STF-7.62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.